
* Images are for reference only
GDZJ33B_AY_10001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GDZJ33B_AY_10001
- JLCPCB Part #
- C2901417
- Package
- DO-34
- Description
- 1 Independent 200nA@25V 250Ω 33V 500mW 65Ω DO-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0187
600+
$0.0159
5000+
$0.0126
10000+
$0.0111
20000+
$0.0103
Related Products
Welcome back, may I help you?