
* Images are for reference only
(G)BM07B-SRSS-TB(LF)(SN)(P)
Extended
- Manufacturer
- JST
- MFR.Part #
- (G)BM07B-SRSS-TB(LF)(SN)(P)
- JLCPCB Part #
- C2892331
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 3.6mm 4.25mm 50V 7 7P 9mm Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1008
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4020
10+
$0.3184
30+
$0.2814
100+
$0.2364
500+
$0.2171
1500+
$0.2043
Related Products
Welcome back, may I help you?