
* Images are for reference only
3113-111T
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 3113-111T
- JLCPCB Part #
- C404102
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 42P 64P PCI-E 3.0 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 419
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$1.2220
10+
$1.0082
60+
$0.8603
120+
$0.7284
480+
$0.6705
1020+
$0.6448
Related Products
Welcome back, may I help you?