
* Images are for reference only
31007104
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31007104
- JLCPCB Part #
- C21882342
- Package
- P=5mm
- Description
- 1 10A 1x4P 4 4P 5mm Black M3 P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$3.3105
10+
$2.8257
30+
$2.5228
100+
$2.2135
500+
$2.0733
1000+
$2.0121
Related Products
Welcome back, may I help you?