
* Images are for reference only
X9555WVS-2x30A-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9555WVS-2x30A-6TV01
- JLCPCB Part #
- C2884464
- Package
- SMD,P=2.54mm
- Description
- -25℃~+85℃ 2 2.54mm 2.54mm 250V 2x30P 30 3A Black Brass Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$2.6482
10+
$2.2607
30+
$2.0179
100+
$1.7703
500+
$1.6578
1000+
$1.6095
Related Products
Welcome back, may I help you?