
* Images are for reference only
C0402C0G150F500NTB
Extended
- Manufacturer
- EYANG(Shenzhen Eyang Tech Development)
- MFR.Part #
- C0402C0G150F500NTB
- JLCPCB Part #
- C329165
- Package
- 0402
- Description
- 15pF 50V C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 772
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0116
1500+
$0.0099
10000+
$0.0077
20000+
$0.0068
50000+
$0.0063
100000+
$0.0062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?