
* Images are for reference only
LP38512MRX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38512MRX-ADJ/NOPB
- JLCPCB Part #
- C2877987
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.5A 25uVrms 300mV@(1.5A) 5.5V 500mV~4.5V 7.5mA 73dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4139
10+
$1.3769
30+
$1.3528
100+
$1.3287
Related Products
Welcome back, may I help you?