
* Images are for reference only
LP38853MRX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38853MRX-ADJ/NOPB
- JLCPCB Part #
- C2877979
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 3A 4.5V 450mV@(3A) 7mA 800mV~1.8V 80dB@(120Hz) 90uVrms、150uVrms Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$6.9206
10+
$5.9474
30+
$5.3528
100+
$4.8549
Related Products
Welcome back, may I help you?