This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LP38693MPX-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38693MPX-3.3/NOPB
JLCPCB Part #
C2877963
Package
SOT-223-5
Description
-40℃~+125℃@(Tj) 1 100uA 10V 3.3V 500mA 550mV@(500mA) 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $1.8445
10+ $1.7995
30+ $1.7673
100+ $1.7368

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons