
* Images are for reference only
CT416-HSN850MR
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- CT416-HSN850MR
- JLCPCB Part #
- C29129393
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1MHz 1mΩ 2.5kVrms 20mV/A 300ns 3V~3.6V Bidirectional detection、Under-voltage lockout、TMR technology Support ±50A SOIC-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.6528
10+
$3.5594
30+
$3.4982
100+
$3.4370
Related Products
Welcome back, may I help you?