This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFR0W2J0104A10

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
CFR0W2J0104A10
JLCPCB Part #
C29125946
Package
Plugin,D3xL9.5mm
Description
-700ppm/℃~0ppm/℃ 100kΩ 500mW Carbon Film Resistor ±5% 插件,D3xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $0.0064
500+ $0.0062
2000+ $0.0061
5000+ $0.0060

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons