This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM4041BIM7-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM4041BIM7-1.2/NOPB
JLCPCB Part #
C2862072
Package
SC-70-5
Description
-40℃~+85℃@(Ta) 1.225V 100ppm/℃ 12mA 20uVrms Fixed Parallel ±0.2% SC-70-5 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7185
200+ $0.6652
500+ $0.6427
1000+ $0.6314

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons