
* Images are for reference only
TLV840MADL30DBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV840MADL30DBVRQ1
- JLCPCB Part #
- C2861218
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120nA 3V 40us 700mV~6V Active Low No Open Drain Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3113
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2949
In-stock Item Pricing
Qty Unit Price
1+
$0.5978
10+
$0.5113
30+
$0.4488
100+
$0.3991
500+
$0.3831
1000+
$0.3735
Related Products
Welcome back, may I help you?