
* Images are for reference only
3061305
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 3061305
- JLCPCB Part #
- C3165193
- Package
- D10.3xL38mm
- Description
- 10.3mm 1kV 3.9 38mm 4A Ceramic Tube Fuse D10.3xL38mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1398
10+
$6.1410
30+
$5.5320
100+
$5.0214
Related Products
Welcome back, may I help you?