
* Images are for reference only
MAX44268EWL+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX44268EWL+T
- JLCPCB Part #
- C28877798
- Package
- WLP-9(1.3x1.3)
- Description
- -40℃~+85℃ 1.15uA 1.8V~5.5V 150pA 39us 5mV 6mV WLP-9(1.3x1.3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2423
10+
$3.1714
30+
$3.1246
100+
$3.0779
Related Products
Welcome back, may I help you?