
* Images are for reference only
127-1-4010-8002-310
Extended
- Manufacturer
- Nextron(Nextronics Engineering)
- MFR.Part #
- 127-1-4010-8002-310
- JLCPCB Part #
- C2846077
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 40P Brass DIP Gold 插件,P=2.54mm IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.5678
10+
$1.3063
30+
$1.1626
300+
$0.8897
600+
$0.8187
900+
$0.7847
Welcome back, may I help you?