
* Images are for reference only
SSP61CC1102MR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP61CC1102MR
- JLCPCB Part #
- C2845057
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.1V 700nA 800mV~5V No Push-pull Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2758
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2758
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0616
150+
$0.0536
500+
$0.0478
3000+
$0.0412
6000+
$0.0388
Related Products
Welcome back, may I help you?