
* Images are for reference only
3006P-1-501LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3006P-1-501LF
- JLCPCB Part #
- C124608
- Package
- Plugin-3P,6.4x4.8mm
- Description
- 15 500Ω 750mW ±10% ±100ppm/℃ 插件-3P,6.4x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.6449
10+
$1.4279
25+
$1.3089
100+
$1.1738
600+
$1.1143
900+
$1.0870
Related Products
Welcome back, may I help you?