
* Images are for reference only
3.96T-4P-WV
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 3.96T-4P-WV
- JLCPCB Part #
- C6339430
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 19.8mm 1x4P 250V 3.96mm 4 4P 7A 9.25mm Beige Surface Mount,Vertical SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3067
50+
$0.2409
260+
$0.2126
520+
$0.1773
2600+
$0.1617
4940+
$0.1523
Related Products
Welcome back, may I help you?