
* Images are for reference only
3.0SMCJ33A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3.0SMCJ33A
- JLCPCB Part #
- C3718518
- Package
- DO-214AB
- Description
- -65℃~+150℃ 2uA 33V 3kW 40.6V 56.3A 68.86V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.0874
10+
$0.9022
30+
$0.8007
100+
$0.6863
500+
$0.6364
1000+
$0.6138
Welcome back, may I help you?