
* Images are for reference only
3.0-2*9A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 3.0-2*9A
- JLCPCB Part #
- C68753
- Package
- Plugin,P=3mm
- Description
- 18P 2 2x9P 3mm 3mm 9 Micro-Fit(MX 3.0) Through Hole 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 909
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 909
In-stock Item Pricing
Qty Unit Price
1+
$0.2953
10+
$0.2336
30+
$0.2072
100+
$0.1742
500+
$0.1426
1000+
$0.1339
2000+
$0.1320
4000+
$0.1309
Related Products
Welcome back, may I help you?