
* Images are for reference only
3.0-2*3AW
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 3.0-2*3AW
- JLCPCB Part #
- C51234
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 2 250V 2x3P 3 3mm 3mm 5A 6P Black Micro-Fit(MX 3.0) PA66 Phosphor bronze Right Angle UL94V-2 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 909
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 889
In-stock Item Pricing
Qty Unit Price
1+
$0.1667
50+
$0.1326
150+
$0.1180
500+
$0.0919
2500+
$0.0838
5000+
$0.0788
Related Products
Welcome back, may I help you?