
* Images are for reference only
3-794636-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794636-4
- JLCPCB Part #
- C305796
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 2 2 2x2P 3mm 3mm 4P Brass Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2787
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 2782
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
10+
$0.9489
30+
$0.8458
100+
$0.7443
500+
$0.6831
1000+
$0.6525
Related Products
Welcome back, may I help you?