
* Images are for reference only
3-647000-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-647000-4
- JLCPCB Part #
- C5167412
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 22 4 4P 5A Red P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0375
10+
$0.8635
30+
$0.7685
100+
$0.6605
500+
$0.6122
1000+
$0.5913
Related Products
Welcome back, may I help you?