
* Images are for reference only
2W10M
Extended
- Manufacturer
- LGE
- MFR.Part #
- 2W10M
- JLCPCB Part #
- C5274438
- Package
- DIP-4
- Description
- -55℃~+150℃ 1.1V@2A 10uA@1kV 1kV 2A 60A Single-Phase Rectifier DIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1627
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1618
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
50+
$0.1022
150+
$0.0887
1000+
$0.0767
2000+
$0.0687
5000+
$0.0646
Related Products
Welcome back, may I help you?