
* Images are for reference only
2SK3878
Extended
- Manufacturer
- OSEN
- MFR.Part #
- 2SK3878
- JLCPCB Part #
- C51949620
- Package
- TO-3PN
- Description
- 1 N-channel 1.2Ω@10V 150W 210pF 3nF 4V 51pF 65nC@10V 900V 9A TO-3PN MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
10+
$0.9114
30+
$0.8114
90+
$0.6968
450+
$0.6468
900+
$0.6243
Related Products
Welcome back, may I help you?