
* Images are for reference only
2SD882
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 2SD882
- JLCPCB Part #
- C90797
- Package
- TO-126
- Description
- -65℃~+150℃ 1 NPN 100 100MHz 100uA 12.5W 30V 3A 400mV 5V NPN TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1091
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1086
In-stock Item Pricing
Qty Unit Price
1+
$0.6776
10+
$0.5604
50+
$0.5106
100+
$0.4480
500+
$0.4191
1000+
$0.4030
Related Products
Welcome back, may I help you?