
* Images are for reference only
2SD667
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD667
- JLCPCB Part #
- C44643055
- Package
- TO-92L
- Description
- -55℃~+150℃ 1 NPN 1.5MHz 10uA 1A 1V 320 5V 80V 900mW NPN TO-92L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 534
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
50+
$0.0598
150+
$0.0519
500+
$0.0460
2500+
$0.0413
5000+
$0.0389
Related Products
Welcome back, may I help you?