
* Images are for reference only
2SD2391
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SD2391
- JLCPCB Part #
- C49236587
- Package
- SOT-89-3L
- Description
- -55℃~+150℃ 1 NPN 100MHz 100nA 2W 300 300mV 3A 5V 60V NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.2034
50+
$0.1612
150+
$0.1430
1000+
$0.1204
2000+
$0.1104
5000+
$0.1042
Related Products
Welcome back, may I help you?