
* Images are for reference only
2SD2391
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD2391
- JLCPCB Part #
- C47089385
- Package
- SOT-89-3L
- Description
- -55℃~+150℃ 1 NPN 100nA 270 2A 350mV 500mW 60V 6V NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1242
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1242
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0560
300+
$0.0486
1000+
$0.0431
5000+
$0.0386
10000+
$0.0363
Related Products
Welcome back, may I help you?