
* Images are for reference only
2SD2391
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SD2391
- JLCPCB Part #
- C41375127
- Package
- SOT-89
- Description
- -55℃~+155℃ 1 NPN 100nA 210MHz 2A 350mV 390 500mW 60V 6V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14041
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13479
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0458
300+
$0.0400
1000+
$0.0357
5000+
$0.0321
10000+
$0.0303
Related Products
Welcome back, may I help you?