
* Images are for reference only
2SC2625
Extended
- Manufacturer
- OSEN
- MFR.Part #
- 2SC2625
- JLCPCB Part #
- C20607949
- Package
- TO-3PNB
- Description
- 1 NPN 10uA 125W 1V 35 400V 4MHz 8A 9V NPN TO-3PNB Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 457
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 457
In-stock Item Pricing
Qty Unit Price
1+
$0.5397
10+
$0.4350
30+
$0.3835
90+
$0.3319
450+
$0.2997
900+
$0.2836
Related Products
Welcome back, may I help you?