
* Images are for reference only
2SA812
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SA812
- JLCPCB Part #
- C7420323
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 100mA 100nA 180MHz 200mW 300mV 50V 5V 90 PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48965
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48500
In-stock Item Pricing
Qty Unit Price
1+
$0.0113
500+
$0.0093
3000+
$0.0076
6000+
$0.0069
24000+
$0.0064
51000+
$0.0060
Related Products
Welcome back, may I help you?