
* Images are for reference only
2SA1941-O(S1,E,S)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 2SA1941-O(S1,E,S)
- JLCPCB Part #
- C261917
- Package
- TO-3P-3
- Description
- -55℃~+150℃ 1 PNP 100W 10A 140V 2V 30MHz 55 5V 5uA PNP TO-3P-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$1.0066
10+
$0.8265
25+
$0.6866
100+
$0.5966
500+
$0.5435
1000+
$0.5146
Related Products
Welcome back, may I help you?