
* Images are for reference only
2SA1492
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- 2SA1492
- JLCPCB Part #
- C5381777
- Package
- TO-3PN
- Description
- 100uA 130W 15A 180@3A,4V 180V 20MHz 2V 6V PNP TO-3PN Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.0665
10+
$0.8925
30+
$0.7975
90+
$0.6895
450+
$0.6412
900+
$0.6187
Related Products
Welcome back, may I help you?