
* Images are for reference only
2SA1213
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SA1213
- JLCPCB Part #
- C20069144
- Package
- SOT-89
- Description
- -55℃~+150℃ 1 PNP 100nA 120MHz 2A 500mV 500mW 50V 5V 70 PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6167
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5547
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0519
300+
$0.0456
1000+
$0.0373
5000+
$0.0334
10000+
$0.0316
Related Products
Welcome back, may I help you?