
* Images are for reference only
2SA1013
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SA1013
- JLCPCB Part #
- C41375139
- Package
- SOT-89
- Description
- 1 PNP 1.5V 15MHz 160V 1A 1uA 320 500mW 6V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15472
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14356
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0484
300+
$0.0424
1000+
$0.0339
5000+
$0.0303
10000+
$0.0286
Related Products
Welcome back, may I help you?