This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2RD600-L8

Extended
Manufacturer
hongjiacheng
MFR.Part #
2RD600-L8
JLCPCB Part #
C52741265
Package
Plugin,D8xL6mm
Description
-40℃~+85℃ 1.2kV 1.5pF 2 20kA 600V ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 590

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 590

In-stock Item Pricing

Qty Unit Price
1+ $0.5355
10+ $0.4242
30+ $0.3775
100+ $0.3178
500+ $0.2904
1000+ $0.2759

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons