
* Images are for reference only
2N5686
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N5686
- JLCPCB Part #
- C2907953
- Package
- TO-3
- Description
- 1 NPN 2MHz 2mA 300W 50A 5V 5V 60 80V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$1.8462
10+
$1.5627
25+
$1.3855
100+
$1.2034
500+
$1.1213
1000+
$1.0858
Related Products
Welcome back, may I help you?