
* Images are for reference only
2N5551
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 2N5551
- JLCPCB Part #
- C3201596
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 160V 200mV 250 300MHz 50nA 600mA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3241
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3238
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0366
300+
$0.0319
1000+
$0.0284
4000+
$0.0263
8000+
$0.0249
Related Products
Welcome back, may I help you?