
* Images are for reference only
2N3906
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 2N3906
- JLCPCB Part #
- C49023424
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 100nA 200mA 200mW 300 300MHz 300mV 40V 5V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156131
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 154274
In-stock Item Pricing
Qty Unit Price
1+
$0.0082
1000+
$0.0065
3000+
$0.0055
9000+
$0.0049
45000+
$0.0044
105000+
$0.0041
Related Products
Welcome back, may I help you?