
* Images are for reference only
2N3906
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 2N3906
- JLCPCB Part #
- C3201523
- Package
- TO-92
- Description
- -55℃~+150℃ 1 PNP 100 200mA 250MHz 400mV 40V 50nA 5V 625mW PNP TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0363
300+
$0.0316
1000+
$0.0282
4000+
$0.0263
8000+
$0.0249
Related Products
Welcome back, may I help you?