
* Images are for reference only
2N3904
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- 2N3904
- JLCPCB Part #
- C305395
- Package
- TO-92
- Description
- 1 NPN 100 200mA 300MHz 300mV 40V 50nA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0216
1000+
$0.0184
2000+
$0.0165
10000+
$0.0148
20000+
$0.0139
Related Products
Welcome back, may I help you?