
* Images are for reference only
2N3904
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- 2N3904
- JLCPCB Part #
- C2874602
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 200mA 300 300MHz 300mV 40V 50nA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34789
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 34560
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0094
2000+
$0.0083
5000+
$0.0075
25000+
$0.0067
50000+
$0.0063
Related Products
Welcome back, may I help you?