
* Images are for reference only
2N3771
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N3771
- JLCPCB Part #
- C2907960
- Package
- TO-3
- Description
- 1 NPN 150W 200kHz 2mA 30A 40V 4V 5V 60 NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.9944
10+
$1.7109
25+
$1.3839
100+
$1.2018
500+
$1.1197
1000+
$1.0842
Related Products
Welcome back, may I help you?