
* Images are for reference only
KF475M025B05RR0VH2FP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- KF475M025B05RR0VH2FP0
- JLCPCB Part #
- C2833200
- Package
- Plugin,D3xL5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 25V 3mm 4.7uF 5mm ±20% 插件,D3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 779
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
200+
$0.0116
600+
$0.0115
2000+
$0.0113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?