
* Images are for reference only
JK-SMD0603-050-6
Extended
- Manufacturer
- Jinrui Electronic Materials Co.
- MFR.Part #
- JK-SMD0603-050-6
- JLCPCB Part #
- C2832203
- Package
- 0603
- Description
- 0.8mm 1.6mm 100mΩ 1A 40A 500mA 500mW 6V 800mΩ 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14780
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14155
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
100+
$0.0452
300+
$0.0383
1000+
$0.0341
4000+
$0.0306
Related Products
Welcome back, may I help you?