
* Images are for reference only
293D685X9035C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D685X9035C2TE3
- JLCPCB Part #
- C4984411
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.8Ω 35V 6.8uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.5920
10+
$0.4823
30+
$0.4259
100+
$0.3710
500+
$0.3388
1000+
$0.3210
Related Products
Welcome back, may I help you?