
* Images are for reference only
293D106X9025D2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D106X9025D2TE3
- JLCPCB Part #
- C130374
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10uF 1Ω@100kHz 25V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2533
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2514
In-stock Item Pricing
Qty Unit Price
1+
$0.3646
50+
$0.2905
150+
$0.2589
500+
$0.2194
2500+
$0.2018
5000+
$0.1913
Related Products
Welcome back, may I help you?