
* Images are for reference only
293322-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 293322-1
- JLCPCB Part #
- C574912
- Package
- -
- Description
- 1.4mm~2.5mm 18~22 Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6007
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6007
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
100+
$0.0466
300+
$0.0421
3000+
$0.0386
6000+
$0.0358
9000+
$0.0345
Related Products
Welcome back, may I help you?